Part Details for ERZ-E05B221CS by Panasonic Electronic Components
Overview of ERZ-E05B221CS by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E05B221CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E05B221CS-ND
|
DigiKey | VARISTOR 220V 1.2KA DISC 7MM Min Qty: 10000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0819 | Buy Now |
DISTI #
ERZ-E05B221CS
|
Avnet Americas | Var 140VAC 180VDC 1200A 220V Thru-Hole Bulk - Bulk (Alt: ERZ-E05B221CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.0826 | Buy Now |
DISTI #
667-ERZ-E05B221CS
|
Mouser Electronics | Varistors ERZ-E 5mm 220V Bulk ZNR Surge Absorber RoHS: Compliant | 0 |
|
$0.0710 / $0.0810 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 100 | 0 |
|
$0.0760 | Buy Now |
|
Onlinecomponents.com | ZNR Transient Surge Absorber - 220V @1mA - E5 Series - Crimped Leads - Bulk RoHS: Compliant |
2000 In Stock |
|
$0.0757 / $0.1168 | Buy Now |
DISTI #
51676361
|
Verical | Var MOV 140VAC/180VDC 1200A 220V Radial Bulk Min Qty: 500 Package Multiple: 100 Date Code: 1437 | Americas - 2000 |
|
$0.1622 | Buy Now |
DISTI #
ERZ-E05B221CS
|
Avnet Americas | Var 140VAC 180VDC 1200A 220V Thru-Hole Bulk - Bulk (Alt: ERZ-E05B221CS) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0730 / $0.0826 | Buy Now |
|
Master Electronics | ZNR Transient Surge Absorber - 220V @1mA - E5 Series - Crimped Leads - Bulk RoHS: Compliant |
2000 In Stock |
|
$0.0757 / $0.1168 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 7MM 220V 1.2KA 140VAC 180VDC THT | 0 |
|
$0.0780 / $0.0952 | RFQ |