Part Details for ERZ-E05E271 by Panasonic Electronic Components
Overview of ERZ-E05E271 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E05E271
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E05E271-ND
|
DigiKey | VARISTOR 270V 1.2KA DISC 7MM Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0887 | Buy Now |
DISTI #
ERZ-E05E271
|
Avnet Americas | Var 175VAC 225VDC 1200A 270V Thru-Hole T/R - Tape and Reel (Alt: ERZ-E05E271) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
DISTI #
667-ERZ-E05E271
|
Mouser Electronics | Varistors ERZ-E 5mm 270V T&R ZNR Surge Absorber RoHS: Compliant | 0 |
|
$0.0850 / $0.0880 | Order Now |
DISTI #
70300932
|
RS | Varistor, 270V, 1200A, Through Hole | Panasonic Electronic Components ERZ-E05E271 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 | 0 |
|
$0.0824 | Buy Now |
|
Onlinecomponents.com | ZNR Transient Surge Absorber - 270V @1mA - E5 Series - Straight Leads - Tape&Reel RoHS: Compliant |
10400 In Stock |
|
$0.0872 / $0.1173 | Buy Now |
DISTI #
ERZ-E05E271
|
Avnet Americas | Var 175VAC 225VDC 1200A 270V Thru-Hole T/R - Tape and Reel (Alt: ERZ-E05E271) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0791 / $0.0896 | Buy Now |
|
Master Electronics | ZNR Transient Surge Absorber - 270V @1mA - E5 Series - Straight Leads - Tape&Reel RoHS: Compliant |
10400 In Stock |
|
$0.0872 / $0.1173 | Buy Now |