Part Details for ERZ-E07A331 by Panasonic Electronic Components
Overview of ERZ-E07A331 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E07A331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04X4321
|
Newark | Varistor, 210Vac, 270Vdc, 545V, Disc, Voltage Rating Vac:210V, Voltage Rating Vdc:270V, Product Range:E7 Series, Clamping Voltage Vc Max:545V, Varistor Case Style:Disc 9Mm, Peak Surge Current @ 8/20Μs:2.5Ka Rohs Compliant: Yes |Panasonic ERZ-E07A331 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0880 | Buy Now |
DISTI #
P16659-ND
|
DigiKey | VARISTOR 330V 2.5KA DISC 9MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0870 / $0.4500 | Buy Now |
DISTI #
ERZ-E07A331
|
Avnet Americas | Var 210VAC 270VDC 250A 330V Thru-Hole Bulk - Bulk (Alt: ERZ-E07A331) RoHS: Compliant Min Qty: 6000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0774 / $0.0877 | Buy Now |
DISTI #
667-ERZ-E07A331
|
Mouser Electronics | Varistors ERZ-E 7mm 330V Bulk ZNR Surge Absorber RoHS: Compliant | 0 |
|
$0.0890 / $0.4500 | Order Now |
DISTI #
70300733
|
RS | Varistor, 330V, 2500A, Through Hole | Panasonic Electronic Components ERZ-E07A331 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 / $0.1660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 | 0 |
|
$0.0807 | Buy Now |
|
Onlinecomponents.com | Var MOV 210VAC/270VDC 2500A 330V Radial Bulk RoHS: Compliant |
3500 In Stock |
|
$0.0885 / $0.1966 | Buy Now |
DISTI #
ERZ-E07A331
|
Avnet Americas | Var 210VAC 270VDC 250A 330V Thru-Hole Bulk - Bulk (Alt: ERZ-E07A331) RoHS: Compliant Min Qty: 6000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0774 / $0.0877 | Buy Now |
|
Master Electronics | Var MOV 210VAC/270VDC 2500A 330V Radial Bulk RoHS: Compliant |
3500 In Stock |
|
$0.0885 / $0.1966 | Buy Now |
Part Details for ERZ-E07A331
ERZ-E07A331 CAD Models
ERZ-E07A331 Part Data Attributes:
|
ERZ-E07A331
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-E07A331
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |