-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E07B431CS-ND
|
DigiKey | VARISTOR 430V 2.5KA DISC 9MM Min Qty: 4000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1050 | Buy Now |
DISTI #
ERZ-E07B431CS
|
Avnet Americas | Var 275VAC 350VDC 250A 430V Thru-Hole Bulk - Bulk (Alt: ERZ-E07B431CS) RoHS: Compliant Min Qty: 4000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0805 / $0.0912 | Buy Now |
DISTI #
667-ERZ-E07B431CS
|
Mouser Electronics | Varistors ERZ-E 7mm 430V Bulk ZNR Surge Absorber RoHS: Compliant | 0 |
|
$0.0930 / $0.4900 | Order Now |
DISTI #
70300744
|
RS | Varistor, 430V, 2500A, Through Hole | Panasonic Electronic Components ERZ-E07B431CS RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 / $0.1660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 | 0 |
|
$0.0839 | Buy Now |
|
Onlinecomponents.com | ZNR Transient Surge Absorber - 430V @1mA - E7 Series - Crimped Leads - Bulk RoHS: Compliant | 0 |
|
$0.0835 / $0.1289 | Buy Now |
DISTI #
ERZ-E07B431CS
|
Avnet Americas | Var 275VAC 350VDC 250A 430V Thru-Hole Bulk - Bulk (Alt: ERZ-E07B431CS) RoHS: Compliant Min Qty: 4000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0805 / $0.0912 | Buy Now |
|
Master Electronics | ZNR Transient Surge Absorber - 430V @1mA - E7 Series - Crimped Leads - Bulk RoHS: Compliant | 0 |
|
$0.0835 / $0.1289 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy