Part Details for ERZ-E08A561 by Panasonic Electronic Components
Overview of ERZ-E08A561 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E08A561
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH2348
|
Newark | Znr Surge Absorbers, Series E, 8Mm, D Type, 560V Rohs Compliant: Yes |Panasonic ERZ-E08A561 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.1210 / $0.2240 | Buy Now |
DISTI #
04X4393
|
Newark | Varistor, 350Vac, 450Vdc, 930V, Disc, Voltage Rating Vac:350V, Voltage Rating Vdc:450V, Product Range:Znr E8 Series, Clamping Voltage Vc Max:930V, Varistor Case Style:Disc 10.5Mm, Peak Surge Current @ 8/20Μs:3.5Ka Rohs Compliant: Yes |Panasonic ERZ-E08A561 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1210 / $0.1340 | Buy Now |
DISTI #
ERZ-E08A561
|
Avnet Americas | Var 350VAC 450VDC 3500A 560V Thru-Hole Bulk - Bulk (Alt: ERZ-E08A561) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.1061 / $0.1202 | Buy Now |
DISTI #
667-ERZ-E08A561
|
Mouser Electronics | Varistors ERZ-E 8mm 560V Bulk ZNR Surge Absorber RoHS: Compliant | 1325 |
|
$0.1080 / $0.4700 | Buy Now |
DISTI #
70300807
|
RS | Varistor, 560V, 3500A, Through Hole | Panasonic Electronic Components ERZ-E08A561 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 / $0.1660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 50 | 0 |
|
$0.1106 | Buy Now |
|
Onlinecomponents.com | Var MOV 350VAC/450VDC 3500A 560V Radial Bulk RoHS: Compliant |
1956 In Stock |
|
$0.1059 / $0.1575 | Buy Now |
DISTI #
ERZ-E08A561
|
TTI | Varistors ERZ-E 8mm 560V Bulk ZNR Surge Absorber pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.1040 / $0.1120 | Buy Now |
DISTI #
ERZ-E08A561
|
Avnet Americas | Var 350VAC 450VDC 3500A 560V Thru-Hole Bulk - Bulk (Alt: ERZ-E08A561) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.1061 / $0.1202 | Buy Now |
|
Master Electronics | Var MOV 350VAC/450VDC 3500A 560V Radial Bulk RoHS: Compliant |
1956 In Stock |
|
$0.1059 / $0.1575 | Buy Now |