Part Details for ERZ-E08B221CS by Panasonic Electronic Components
Overview of ERZ-E08B221CS by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E08B221CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E08B221CS-ND
|
DigiKey | VARISTOR 220V 3.5KA DISC 10.5MM Min Qty: 4000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1087 | Buy Now |
DISTI #
ERZ-E08B221CS
|
Avnet Americas | Var 140VAC 180VDC 3500A 220V Thru-Hole Bulk - Bulk (Alt: ERZ-E08B221CS) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0909 / $0.1029 | Buy Now |
DISTI #
667-ERZ-E08B221CS
|
Mouser Electronics | Varistors ERZ-E 8mm 220V Bulk ZNR Surge Absorber RoHS: Compliant | 0 |
|
$0.0980 / $0.4000 | Order Now |
DISTI #
70300762
|
RS | Varistor, 220V, 3500A, Through Hole | Panasonic Electronic Components ERZ-E08B221CS RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 / $0.1660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.0947 | Buy Now |
|
Onlinecomponents.com | ZNR Transient Surge Absorber - 220V @1mA - E8 Series - Crimped Leads - Bulk RoHS: Compliant | 0 |
|
$0.0943 / $0.1456 | Buy Now |
|
Master Electronics | ZNR Transient Surge Absorber - 220V @1mA - E8 Series - Crimped Leads - Bulk RoHS: Compliant | 0 |
|
$0.0943 / $0.1456 | Buy Now |
Part Details for ERZ-E08B221CS
ERZ-E08B221CS CAD Models
ERZ-E08B221CS Part Data Attributes
|
ERZ-E08B221CS
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-E08B221CS
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |