Part Details for ERZ-E08F361 by Panasonic Electronic Components
Overview of ERZ-E08F361 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E08F361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E08F361-ND
|
DigiKey | VARISTOR 360V 3.5KA DISC 10.5MM Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1159 | Buy Now |
DISTI #
ERZ-E08F361
|
Avnet Americas | Var 230VAC 300VDC 3500A 360V Thru-Hole T/R - Tape and Reel (Alt: ERZ-E08F361) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1032 / $0.1168 | Buy Now |
DISTI #
667-ERZ-E08F361
|
Mouser Electronics | Varistors ERZ-E 8mm 360V T&R ZNR Surge Absorber RoHS: Compliant | 4790 |
|
$0.0980 / $0.4500 | Buy Now |
DISTI #
70300798
|
RS | Varistor, 360V, 3500A, Through Hole | Panasonic Electronic Components ERZ-E08F361 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1270 / $0.1660 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1075 | Buy Now |
|
Onlinecomponents.com | ZNR Transient Surge Absorber - 360V @1mA - E8 Series - Crimped Leads - Tape&Reel RoHS: Compliant | 0 |
|
$0.1070 / $0.1370 | Buy Now |
|
Master Electronics | ZNR Transient Surge Absorber - 360V @1mA - E8 Series - Crimped Leads - Tape&Reel RoHS: Compliant | 0 |
|
$0.1070 / $0.1370 | Buy Now |
Part Details for ERZ-E08F361
ERZ-E08F361 CAD Models
ERZ-E08F361 Part Data Attributes
|
ERZ-E08F361
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-E08F361
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |