Part Details for ERZ-E10A511CS by Panasonic Electronic Components
Overview of ERZ-E10A511CS by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E10A511CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39Y9882
|
Newark | Znr Mov Transient, surgeabsorber, e Series Rohs Compliant: Yes |Panasonic ERZ-E10A511CS Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
ERZ-E10A511CS-ND
|
DigiKey | VARISTOR 510V 4.5KA DISC 11.5MM Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1383 | Buy Now |
DISTI #
ERZ-E10A511CS
|
Avnet Americas | ZNR MOV Transient,SurgeAbsorber,E Series - Bulk (Alt: ERZ-E10A511CS) Min Qty: 3000 Package Multiple: 50 Container: Bulk | 0 |
|
$0.1142 / $0.1293 | Buy Now |
DISTI #
667-ERZ-E10A511CS
|
Mouser Electronics | Varistors 510volts 4500A 10mm Straight Cut Leads RoHS: Compliant | 0 |
|
$0.1260 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1160 / $0.1260 | Buy Now |
|
Onlinecomponents.com | ZNR Transient Surge Absorber - 510V @1mA - E10 Series - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.1203 / $0.1829 | Buy Now |
|
Master Electronics | ZNR Transient Surge Absorber - 510V @1mA - E10 Series - Straight Leads - Bulk RoHS: Compliant | 0 |
|
$0.1203 / $0.1829 | Buy Now |
Part Details for ERZ-E10A511CS
ERZ-E10A511CS CAD Models
ERZ-E10A511CS Part Data Attributes
|
ERZ-E10A511CS
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-E10A511CS
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |