Part Details for ERZ-E10B561CS by Panasonic Electronic Components
Overview of ERZ-E10B561CS by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E10B561CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E10B561CS-ND
|
DigiKey | VARISTOR 560V 4.5KA DISC 11.5MM Min Qty: 3000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1383 | Buy Now |
DISTI #
ERZ-E10B561CS
|
Avnet Americas | ZNR MOV Transient,SurgeAbsorber,E Series - Bulk (Alt: ERZ-E10B561CS) Min Qty: 3000 Package Multiple: 50 Container: Bulk | 0 |
|
$0.1142 / $0.1293 | Buy Now |
DISTI #
667-ERZ-E10B561CS
|
Mouser Electronics | Varistors 560volts 4500A 10mm Crimped Cut Leads RoHS: Compliant | 0 |
|
$0.1290 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 50 Container: Box | 0Box |
|
$0.1160 / $0.1260 | Buy Now |
|
Onlinecomponents.com | ZNR Transient Surge Absorber - 560V @1mA - E10 Series - Crimped Leads - Bulk RoHS: Compliant | 0 |
|
$0.1203 / $0.1829 | Buy Now |
DISTI #
ERZ-E10B561CS
|
Avnet Americas | ZNR MOV Transient,SurgeAbsorber,E Series - Bulk (Alt: ERZ-E10B561CS) Min Qty: 3000 Package Multiple: 50 Container: Bulk | 0 |
|
$0.1142 / $0.1293 | Buy Now |
|
Master Electronics | ZNR Transient Surge Absorber - 560V @1mA - E10 Series - Crimped Leads - Bulk RoHS: Compliant | 0 |
|
$0.1203 / $0.1829 | Buy Now |