There are no models available for this part yet.
Overview of ERZ-E10E431 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZ-E10E431 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39Y9922
|
Newark | Znr Mov Transient, surgeabsorber, e Series Rohs Compliant: Yes |Panasonic ERZ-E10E431 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1350 | Buy Now | |
DISTI #
ERZ-E10E431-ND
|
DigiKey | VARISTOR 430V 4.5KA DISC 11.5MM Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1329 | Buy Now | |
DISTI #
ERZ-E10E431
|
Avnet Americas | ZNR MOV Transient,SurgeAbsorber,E Series - Tape and Reel (Alt: ERZ-E10E431) Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.1184 / $0.1341 | Buy Now | |
DISTI #
667-ERZ-E10E431
|
Mouser Electronics | Varistors 430volts 4500A 10mm Straight Leads T&R RoHS: Compliant | 0 |
|
$0.1270 / $0.5200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1230 / $0.1320 | Buy Now | ||
Onlinecomponents.com | ZNR Transient Surge Absorber - 430V @1mA - E10 Series - Straight Leads - Tape&Reel RoHS: Compliant | 0 |
|
$0.1247 / $0.1572 | Buy Now | ||
Master Electronics | ZNR Transient Surge Absorber - 430V @1mA - E10 Series - Straight Leads - Tape&Reel RoHS: Compliant | 0 |
|
$0.1247 / $0.1572 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 11.5MM 430V 4.5KA 275VAC 350VDC THT | 0 |
|
$0.1878 / $0.2160 | RFQ |