Part Details for ERZ-E11A511S1 by Panasonic Electronic Components
Overview of ERZ-E11A511S1 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E11A511S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1131
|
Newark | Varistor, Znr, 845V, Disc 13Mm, Voltage Rating Vac:320V, Voltage Rating Vdc:410V, Product Range:E11-S1 Series, Clamping Voltage Vc Max:845V, Varistor Case Style:Disc 13Mm, Peak Surge Current @ 8/20µs:6Ka, Peak Energy (10/1000Us):190Jrohs Compliant: Yes |Panasonic ERZ-E11A511S1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2040 / $0.2230 | Buy Now |
DISTI #
10-ERZ-E11A511S1-ND
|
DigiKey | VARISTOR 510V 6KA DISC 13MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1963 In Stock |
|
$0.2315 / $0.9900 | Buy Now |
DISTI #
ERZ-E11A511S1
|
Avnet Americas | Varistor Zinc Oxide 320VAC 410VDC 310pF 50A 510V Through Hole Bulk - Bulk (Alt: ERZ-E11A511S1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1901 / $0.2152 | Buy Now |
DISTI #
667-ERZ-E11A511S1
|
Mouser Electronics | Varistors 510VDC 0.6W 1mA L/S=7.5mm Long LD RoHS: Compliant | 1960 |
|
$0.2060 / $0.6600 | Buy Now |
DISTI #
72321914
|
RS | Varistor, ZNR Surge Absorber, Type D, Long Lead, 1mA 510V, E11-S1 Series | Panasonic Electronic Components ERZ-E11A511S1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2200 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks | 0 |
|
$0.1980 | Buy Now |
|
Onlinecomponents.com | ZNR Transient/Surge Absorbers - 510V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk RoHS: Compliant | 0 |
|
$0.2002 / $0.3044 | Buy Now |
DISTI #
ERZ-E11A511S1
|
TTI | Varistors 510VDC 0.6W 1mA L/S=7.5mm Long LD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2180 | Buy Now |
|
Master Electronics | ZNR Transient/Surge Absorbers - 510V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk RoHS: Compliant | 0 |
|
$0.2002 / $0.3044 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 13MM 510V 5KA 320VAC 410VDC THT | 0 |
|
$0.3624 / $0.4168 | RFQ |