Part Details for ERZ-E11A751S1 by Panasonic Electronic Components
Overview of ERZ-E11A751S1 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E11A751S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ1139
|
Newark | Varistor, Znr, 1.24Kv, Disc 14Mm, Voltage Rating Vac:460V, Voltage Rating Vdc:615V, Product Range:E11-S1 Series, Clamping Voltage Vc Max:1.24Kv, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20µs:5Ka Rohs Compliant: Yes |Panasonic ERZ-E11A751S1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2240 / $0.2450 | Buy Now |
DISTI #
10-ERZ-E11A751S1-ND
|
DigiKey | VARISTOR 750V 5KA DISC 14MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
863 In Stock |
|
$0.2555 / $1.0600 | Buy Now |
DISTI #
ERZ-E11A751S1
|
Avnet Americas | Varistor Zinc Oxide 460VAC 615VDC 280pF 50A 750V Through Hole Bulk - Bulk (Alt: ERZ-E11A751S1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2085 / $0.2361 | Buy Now |
DISTI #
667-ERZ-E11A751S1
|
Mouser Electronics | Varistors 750VDC 0.6W 1mA L/S=7.5mm Long LD RoHS: Compliant | 1450 |
|
$0.2200 / $0.6300 | Buy Now |
DISTI #
72321918
|
RS | Varistor, ZNR Surge Absorber, Type D, Long Lead, 1mA 750V, E11-S1 Series | Panasonic Electronic Components ERZ-E11A751S1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2510 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2180 | Buy Now |
|
Onlinecomponents.com | ZNR Transient/Surge Absorbers - 750V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk RoHS: Compliant | 0 |
|
$0.2197 / $0.3339 | Buy Now |
DISTI #
ERZ-E11A751S1
|
TTI | Varistors 750VDC 0.6W 1mA L/S=7.5mm Long LD RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 200 Container: Bulk | Americas - 0 |
|
$0.2260 / $0.2310 | Buy Now |
|
Master Electronics | ZNR Transient/Surge Absorbers - 750V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Bulk RoHS: Compliant | 0 |
|
$0.2197 / $0.3339 | Buy Now |
Part Details for ERZ-E11A751S1
ERZ-E11A751S1 CAD Models
ERZ-E11A751S1 Part Data Attributes
|
ERZ-E11A751S1
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-E11A751S1
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |