Part Details for ERZ-E11E431 by Panasonic Electronic Components
Overview of ERZ-E11E431 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E11E431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E11E431-ND
|
DigiKey | VARISTOR 430V 6KA DISC 13MM Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1360 | Buy Now |
DISTI #
ERZ-E11E431
|
Avnet Americas | Var 275VAC 350VDC 6000A 430V Thru-Hole T/R - Tape and Reel (Alt: ERZ-E11E431) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1285 / $0.1455 | Buy Now |
DISTI #
667-ERZ-E11E431
|
Mouser Electronics | Varistors ERZ-E 11mm 430V T&R ZNR Surge Absorber RoHS: Compliant | 0 |
|
$0.1360 / $0.4200 | Order Now |
DISTI #
70300969
|
RS | Varistor, 430V, 6000A, Through Hole | Panasonic Electronic Components ERZ-E11E431 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2910 / $0.3300 | RFQ |
|
Future Electronics | E Series 13 mm Straight Lead 430 V Through Hole Varistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.1330 / $0.1420 | Buy Now |
|
Onlinecomponents.com | ZNR Transient/Surge Absorbers - 430V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Tape RoHS: Compliant | 0 |
|
$0.1333 / $0.1597 | Buy Now |
|
Master Electronics | ZNR Transient/Surge Absorbers - 430V@1mA - 11mm Dia - Straight Leads - -40 to 85°C - Tape RoHS: Compliant | 0 |
|
$0.1333 / $0.1597 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 13MM 430V 6KA 275VAC 350VDC THT | 0 |
|
$0.2098 / $0.2413 | RFQ |