Part Details for ERZ-E14A102SC by Panasonic Electronic Components
Overview of ERZ-E14A102SC by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-E14A102SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E14A102SC-ND
|
DigiKey | VARISTOR DISC 14MM 1000V Min Qty: 2000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9578 | Buy Now |
DISTI #
ERZ-E14A102SC
|
Avnet Americas | Varistor Zinc Oxide 400pF 100A 1000V Through Hole Bulk - Tape and Reel (Alt: ERZ-E14A102SC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8817 / $0.9983 | Buy Now |
DISTI #
667-ERZ-E14A102SC
|
Mouser Electronics | Varistors 1000VDC 1W 7500A L/S=10mm Cut LD RoHS: Compliant | 1000 |
|
$0.9570 / $2.3800 | Buy Now |
DISTI #
71595280
|
RS | Varistor,1000V, Radial Leaded Disc, Transient/Surge Absorber, Type D, Lead Cut Type | Panasonic Electronic Components ERZ-E14A102SC RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.9190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8550 / $1.7910 | Buy Now |
|
Quest Components | 760 |
|
$1.1748 / $2.8480 | Buy Now | |
DISTI #
ERZ-E14A102SC
|
TTI | Varistors 1000VDC 1W 7500A L/S=10mm Cut LD RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.8800 / $0.9500 | Buy Now |
DISTI #
ERZ-E14A102SC
|
Avnet Americas | Varistor Zinc Oxide 400pF 100A 1000V Through Hole Bulk - Tape and Reel (Alt: ERZ-E14A102SC) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8817 / $0.9983 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8550 / $1.7910 | Buy Now |
Part Details for ERZ-E14A102SC
ERZ-E14A102SC CAD Models
ERZ-E14A102SC Part Data Attributes:
|
ERZ-E14A102SC
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-E14A102SC
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |