Part Details for ERZ-U16JP511 by Panasonic Electronic Components
Overview of ERZ-U16JP511 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-U16JP511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P123610-ND
|
DigiKey | SINGLETRANSIENT/SURGE ABSORBERS1 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$584.9500 | Buy Now |
DISTI #
ERZ-U16JP511
|
Avnet Americas | Varistor Zinc Oxide 342VDC/242VAC 13900pF 180A 510V Flange Mount Bulk - Bulk (Alt: ERZ-U16JP511) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$563.5827 / $638.1254 | Buy Now |
DISTI #
667-ERZ-U16JP511
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorb 104x192x122mm RoHS: Compliant | 0 |
|
$543.6100 / $555.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$587.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$594.4000 / $629.1300 | Buy Now |
DISTI #
30992878
|
Verical | Var 242VAC/342VDC 45000A Bolt Down Solder Lug Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1837 | Americas - 1 |
|
$261.2500 | Buy Now |
DISTI #
C1S600604618742
|
Chip1Stop | Varistors RoHS: Compliant | 1 |
|
$296.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$594.4000 / $629.1300 | Buy Now |