Part Details for ERZ-U22JP102 by Panasonic Electronic Components
Overview of ERZ-U22JP102 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-U22JP102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P123627-ND
|
DigiKey | SINGLETRANSIENT/SURGE ABSORBERS1 Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1 In Stock |
|
$545.9100 | Buy Now |
DISTI #
ERZ-U22JP102
|
Avnet Americas | Varistor Zinc Oxide 684VDC/484VAC 2300pF 70A 1000V Flange Mount Bulk - Bulk (Alt: ERZ-U22JP102) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$525.9666 / $595.5339 | Buy Now |
DISTI #
667-ERZ-U22JP102
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorb 104x155x122mm RoHS: Compliant | 0 |
|
$545.9700 / $562.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks | 0 |
|
$547.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$554.7300 / $587.1400 | Buy Now |
DISTI #
31042867
|
Verical | Var 484VAC/684VDC 25000A 1000V Bolt Down Solder Lug Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1844 | Americas - 1 |
|
$243.8100 | Buy Now |
DISTI #
C1S600604625928
|
Chip1Stop | Varistors RoHS: Compliant | 1 |
|
$276.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$554.7300 / $587.1400 | Buy Now |
Part Details for ERZ-U22JP102
ERZ-U22JP102 CAD Models
ERZ-U22JP102 Part Data Attributes
|
ERZ-U22JP102
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-U22JP102
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |