Part Details for ERZ-V05D201 by Panasonic Electronic Components
Overview of ERZ-V05D201 by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V05D201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P7181-ND
|
DigiKey | VARISTOR 200V 800A DISC 5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3343 In Stock |
|
$0.0934 / $0.4900 | Buy Now |
DISTI #
ERZ-V05D201
|
Avnet Americas | Var 130VAC/170VDC 800A 200V Radial Bulk - Bulk (Alt: ERZ-V05D201) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.0774 / $0.0877 | Buy Now |
DISTI #
667-ERZ-V05D201
|
Mouser Electronics | Varistors 130V 5A CLAMP RoHS: Compliant | 2046 |
|
$0.0900 / $0.3600 | Buy Now |
DISTI #
V36:1790_07432654
|
Arrow Electronics | Var 130VAC/170VDC 800A 200V Radial Bulk RoHS: Compliant Min Qty: 972 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2243 | Americas - 8590 |
|
$0.0706 / $0.1029 | Buy Now |
|
Future Electronics | ERZ-V Series 130 VAC/170 VDC 800 A Straight Lead Radial Transient Surge Absorber RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0883 / $0.1030 | Buy Now |
|
Future Electronics | ERZ-V Series 130 VAC/170 VDC 800 A Straight Lead Radial Transient Surge Absorber RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.0883 / $0.1030 | Buy Now |
|
Onlinecomponents.com | Var 130VAC/170VDC 800A 200V Radial Bulk RoHS: Compliant |
14696 In Stock |
|
$0.0804 / $0.1028 | Buy Now |
DISTI #
61211404
|
Verical | Var 130VAC/170VDC 800A 200V Radial Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2013 | Americas - 14000 |
|
$0.1186 / $0.1428 | Buy Now |
DISTI #
77408292
|
Verical | Var 130VAC/170VDC 800A 200V Radial Bulk RoHS: Compliant Min Qty: 972 Package Multiple: 1 Date Code: 2243 | Americas - 8590 |
|
$0.0706 / $0.1029 | Buy Now |
|
Bristol Electronics | 219 |
|
RFQ |
Part Details for ERZ-V05D201
ERZ-V05D201 CAD Models
ERZ-V05D201 Part Data Attributes
|
ERZ-V05D201
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V05D201
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |