Part Details for ERZ-V07D331 by Panasonic Electronic Components
Overview of ERZ-V07D331 by Panasonic Electronic Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V07D331
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3091
|
Newark | Varistor, 330V, 1.75Ka, 545V, 7Mm Disc, Voltage Rating Vac:210Vrms, Voltage Rating Vdc:270V, Product Range:Znr V Series, Clamping Voltage Vc Max:545V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:1.75Ka Rohs Compliant: Yes |Panasonic ERZ-V07D331 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 | Buy Now |
DISTI #
P7201-ND
|
DigiKey | VARISTOR 330V 1.75KA DISC 7MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3680 In Stock |
|
$0.1025 / $0.3800 | Buy Now |
DISTI #
ERZ-V07D331
|
Avnet Americas | Var 210VAC/270VDC 1750A 330V Radial Bulk - Bulk (Alt: ERZ-V07D331) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now |
DISTI #
667-ERZ-V07D331
|
Mouser Electronics | Varistors NEW SMALLER VERSION 667-ERZ-E05A331 RoHS: Compliant | 2703 |
|
$0.0930 / $0.3800 | Buy Now |
DISTI #
V99:2348_11360394
|
Arrow Electronics | Var 210VAC/270VDC 1750A 330V Radial Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2312 | Americas - 155 |
|
$0.0930 / $0.3515 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0850 | Buy Now |
|
Onlinecomponents.com | Var 210VAC/270VDC 1750A 330V Radial Bulk RoHS: Compliant |
4090 In Stock |
|
$0.0943 / $0.1353 | Buy Now |
DISTI #
53486803
|
Verical | Var 210VAC/270VDC 1750A 330V Radial Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2006 | Americas - 4000 |
|
$0.1812 | Buy Now |
DISTI #
66774107
|
Verical | Var 210VAC/270VDC 1750A 330V Radial Bulk RoHS: Compliant Min Qty: 71 Package Multiple: 1 Date Code: 2312 | Americas - 155 |
|
$0.0930 / $0.2583 | Buy Now |
|
Quest Components | 318 |
|
$0.6400 / $1.6000 | Buy Now |
Part Details for ERZ-V07D331
ERZ-V07D331 CAD Models
ERZ-V07D331 Part Data Attributes:
|
ERZ-V07D331
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V07D331
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |