Part Details for ERZ-V07D361 by Panasonic Electronic Components
Overview of ERZ-V07D361 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V07D361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3092
|
Newark | Varistor, 360V, 1.75Ka, 595V, 7Mm Disc, Voltage Rating Vac:230Vrms, Voltage Rating Vdc:300V, Product Range:Znr V Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Disc 7Mm, Peak Surge Current @ 8/20Μs:1.75Ka Rohs Compliant: Yes |Panasonic ERZ-V07D361 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2300 | Buy Now |
DISTI #
P7249-ND
|
DigiKey | VARISTOR 360V 1.75KA DISC 7MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
89 In Stock |
|
$0.0959 / $0.3800 | Buy Now |
DISTI #
ERZ-V07D361
|
Avnet Americas | Var 230VAC 300VDC 1750A 360V Thru-Hole Bulk - Bulk (Alt: ERZ-V07D361) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now |
DISTI #
667-ERZ-V07D361
|
Mouser Electronics | Varistors NEW SMALLER VERSION 667-ERZ-E05A361 RoHS: Compliant | 0 |
|
$0.1190 / $0.3800 | Order Now |
|
Future Electronics | Var 230VAC/300VDC 1750A 360V Radial Bulk RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0883 / $0.1030 | Buy Now |
|
Onlinecomponents.com | Var 230VAC/300VDC 1750A 360V Radial Bulk RoHS: Compliant | 0 |
|
$0.0978 / $0.1400 | Buy Now |
DISTI #
ERZ-V07D361
|
TTI | Varistors NEW SMALLER VERSION 667-ERZ-E05A361 pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.0880 / $0.1080 | Buy Now |
DISTI #
ERZ-V07D361
|
Avnet Americas | Var 230VAC 300VDC 1750A 360V Thru-Hole Bulk - Bulk (Alt: ERZ-V07D361) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now |
|
Master Electronics | Var 230VAC/300VDC 1750A 360V Radial Bulk RoHS: Compliant | 0 |
|
$0.0978 / $0.1400 | Buy Now |
Part Details for ERZ-V07D361
ERZ-V07D361 CAD Models
ERZ-V07D361 Part Data Attributes:
|
ERZ-V07D361
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V07D361
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |