Part Details for ERZ-V09D330 by Panasonic Electronic Components
Overview of ERZ-V09D330 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V09D330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1986
|
Newark | Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-V09D330 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.1660 | Buy Now |
DISTI #
10-ERZ-V09D330-ND
|
DigiKey | VARISTOR 33V 1KA DISC 10MM Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1909 | Buy Now |
DISTI #
ERZ-V09D330
|
Avnet Americas | Var 20VAC/26VDC 1000A 33V Radial Bulk - Bulk (Alt: ERZ-V09D330) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1413 / $0.1600 | Buy Now |
DISTI #
667-ERZ-V09D330
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 1285 |
|
$0.1580 / $0.4900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1472 | Buy Now |
|
Onlinecomponents.com | Var 20VAC/26VDC 1000A 33V Radial Bulk RoHS: Compliant | 0 |
|
$0.1466 / $0.1756 | Buy Now |
|
Master Electronics | Var 20VAC/26VDC 1000A 33V Radial Bulk RoHS: Compliant | 0 |
|
$0.1466 / $0.1756 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 10MM 33V 1KA 20VAC 26VDC THT | 0 |
|
$0.2033 / $0.2338 | RFQ |