There are no models available for this part yet.
Overview of ERZ-V09D820 by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERZ-V09D820 by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52W2006
|
Newark | Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-V09D820 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.1660 | Buy Now | |
DISTI #
10-ERZ-V09D820-ND
|
DigiKey | VARISTOR 82V 3.5KA DISC 10MM Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1909 | Buy Now | |
DISTI #
ERZ-V09D820
|
Avnet Americas | Var 50VAC/65VDC 3500A 82V Radial Bulk - Bulk (Alt: ERZ-V09D820) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1413 / $0.1600 | Buy Now | |
DISTI #
667-ERZ-V09D820
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.1550 / $0.1790 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1472 | Buy Now | ||
Onlinecomponents.com | Var 50VAC/65VDC 3500A 82V Radial Bulk RoHS: Compliant | 0 |
|
$0.1466 / $0.1756 | Buy Now | ||
Master Electronics | Var 50VAC/65VDC 3500A 82V Radial Bulk RoHS: Compliant | 0 |
|
$0.1466 / $0.1756 | Buy Now | ||
Ozdisan Elektronik | VARISTOR DISC 10MM 82V 3.5KA 50VAC 65VDC THT | 0 |
|
$0.2027 / $0.2331 | RFQ |