Part Details for ERZ-V09V271CS by Panasonic Electronic Components
Overview of ERZ-V09V271CS by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V09V271CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2017
|
Newark | Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-V09V271CS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1520 / $0.1660 | Buy Now |
DISTI #
10-ERZ-V09V271CS-ND
|
DigiKey | VARISTOR 270V 3.5KA DISC 10MM Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1933 | Buy Now |
DISTI #
ERZ-V09V271CS
|
Avnet Americas | Var 175VAC/225VDC 3500A 270V Radial Bulk - Bulk (Alt: ERZ-V09V271CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1413 / $0.1600 | Buy Now |
DISTI #
667-ERZ-V09V271CS
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.1560 / $0.1790 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1472 | Buy Now |
|
Onlinecomponents.com | Var 175VAC/225VDC 3500A 270V Radial Bulk RoHS: Compliant | 0 |
|
$0.1466 / $0.1756 | Buy Now |
|
Master Electronics | Var 175VAC/225VDC 3500A 270V Radial Bulk RoHS: Compliant | 0 |
|
$0.1466 / $0.1756 | Buy Now |