Part Details for ERZ-V14D101 by Panasonic Electronic Components
Overview of ERZ-V14D101 by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V14D101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56W0663
|
Newark | Varistor, Znr, 165V, Disc 14Mm, Voltage Rating Vac:60V, Voltage Rating Vdc:85V, Product Range:Znr V Series, Clamping Voltage Vc Max:165V, Varistor Case Style:Disc 14Mm, Peak Surge Current @ 8/20Μs:6Ka, Operating Temperature Min:-40°Crohs Compliant: Yes |Panasonic ERZ-V14D101 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 / $0.1690 | Buy Now |
DISTI #
P7262-ND
|
DigiKey | VARISTOR 100V 6KA DISC 14MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
566 In Stock |
|
$0.1682 / $0.5100 | Buy Now |
DISTI #
ERZ-V14D101
|
Avnet Americas | Var 60VAC 85VDC 6000A 100V Thru-Hole Bulk - Bulk (Alt: ERZ-V14D101) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1441 / $0.1632 | Buy Now |
DISTI #
667-ERZ-V14D101
|
Mouser Electronics | Varistors 60V 50A CLAMP RoHS: Compliant | 2967 |
|
$0.1680 / $0.5100 | Buy Now |
|
Future Electronics | ZNR Series 60 VAC 85 VDC 6000 A 3200 pF Type D Through Hole Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.1650 / $0.1830 | Buy Now |
|
Onlinecomponents.com | Var 60VAC/85VDC 6000A 100V Radial Bulk RoHS: Compliant |
5000 In Stock |
|
$0.1734 / $0.2318 | Buy Now |
DISTI #
80329636
|
Verical | Var 60VAC/85VDC 6000A 100V Radial Bulk RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2411 | Americas - 5000 |
|
$0.2447 / $0.3219 | Buy Now |
DISTI #
ERZ-V14D101
|
TTI | Varistors 60V 50A CLAMP pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 1000 In Stock |
|
$0.1660 / $0.4020 | Buy Now |
|
Master Electronics | Var 60VAC/85VDC 6000A 100V Radial Bulk RoHS: Compliant |
5000 In Stock |
|
$0.1734 / $0.2318 | Buy Now |
|
Perfect Parts Corporation | 19282 |
|
RFQ |
Part Details for ERZ-V14D101
ERZ-V14D101 CAD Models
ERZ-V14D101 Part Data Attributes:
|
ERZ-V14D101
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-V14D101
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |