Part Details for ERZ-V14D621CS by Panasonic Electronic Components
Overview of ERZ-V14D621CS by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V14D621CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2116
|
Newark | Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-V14D621CS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3210 / $0.3510 | Buy Now |
DISTI #
10-ERZ-V14D621CS-ND
|
DigiKey | VARISTOR 620V 5KA DISC 14MM Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3851 | Buy Now |
DISTI #
ERZ-V14D621CS
|
Avnet Americas | Var 385VAC/505VDC 5000A 620V Radial Bulk - Bulk (Alt: ERZ-V14D621CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2991 / $0.3387 | Buy Now |
DISTI #
667-ERZ-V14D621CS
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.3360 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3120 | Buy Now |
|
Onlinecomponents.com | Var 385VAC/505VDC 5000A 620V Radial Bulk RoHS: Compliant | 0 |
|
$0.3108 / $0.4602 | Buy Now |
DISTI #
ERZ-V14D621CS
|
Avnet Americas | Var 385VAC/505VDC 5000A 620V Radial Bulk - Bulk (Alt: ERZ-V14D621CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2991 / $0.3387 | Buy Now |
|
Master Electronics | Var 385VAC/505VDC 5000A 620V Radial Bulk RoHS: Compliant | 0 |
|
$0.3108 / $0.4602 | Buy Now |