Part Details for ERZ-V14V151CS by Panasonic Electronic Components
Overview of ERZ-V14V151CS by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V14V151CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2128
|
Newark | Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-V14V151CS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 / $0.1690 | Buy Now |
DISTI #
10-ERZ-V14V151CS-ND
|
DigiKey | VARISTOR 150V 6KA DISC 14MM Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1972 | Buy Now |
DISTI #
ERZ-V14V151CS
|
Avnet Americas | Var 95VAC/125VDC 6000A 150V Radial Bulk - Bulk (Alt: ERZ-V14V151CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1441 / $0.1632 | Buy Now |
DISTI #
667-ERZ-V14V151CS
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.1630 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1502 | Buy Now |
|
Onlinecomponents.com | Var 95VAC/125VDC 6000A 150V Radial Bulk RoHS: Compliant | 0 |
|
$0.1496 / $0.1791 | Buy Now |
|
Master Electronics | Var 95VAC/125VDC 6000A 150V Radial Bulk RoHS: Compliant | 0 |
|
$0.1496 / $0.1791 | Buy Now |