Part Details for ERZ-V14V201CS by Panasonic Electronic Components
Overview of ERZ-V14V201CS by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V14V201CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2130
|
Newark | Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-V14V201CS Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1550 / $0.2270 | Buy Now |
DISTI #
ERZ-V14V201CS-ND
|
DigiKey | VARISTOR 200V 6KA DISC 14MM Min Qty: 900 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2552 | Buy Now |
DISTI #
ERZ-V14V201CS
|
Avnet Americas | Var 130VAC/170VDC 6000A 200V Radial Bulk - Bulk (Alt: ERZ-V14V201CS) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1441 / $0.1632 | Buy Now |
DISTI #
667-ERZ-V14V201CS
|
Mouser Electronics | Varistors 6000A 200V ZNR SURGE ABSORBER RoHS: Compliant | 872 |
|
$0.1460 / $0.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks | 0 |
|
$0.1502 | Buy Now |
|
Onlinecomponents.com | Var 130VAC/170VDC 6000A 200V Radial Bulk RoHS: Compliant | 0 |
|
$0.1496 / $0.2308 | Buy Now |
|
Master Electronics | Var 130VAC/170VDC 6000A 200V Radial Bulk RoHS: Compliant | 0 |
|
$0.1496 / $0.2308 | Buy Now |