Part Details for ERZ-V14V361CS by Panasonic Electronic Components
Overview of ERZ-V14V361CS by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V14V361CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2138
|
Newark | Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-V14V361CS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2090 / $0.2280 | Buy Now |
DISTI #
10-ERZ-V14V361CS-ND
|
DigiKey | VARISTOR 360V 6KA DISC 14MM Min Qty: 1000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2503 | Buy Now |
DISTI #
ERZ-V14V361CS
|
Avnet Americas | Var 230VAC/300VDC 6000A 360V Radial Bulk - Bulk (Alt: ERZ-V14V361CS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1944 / $0.2202 | Buy Now |
DISTI #
667-ERZ-V14V361CS
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.2130 / $0.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.2030 | Buy Now |
|
Onlinecomponents.com | Var 230VAC/300VDC 6000A 360V Radial Bulk RoHS: Compliant | 0 |
|
$0.2048 / $0.3114 | Buy Now |
|
Master Electronics | Var 230VAC/300VDC 6000A 360V Radial Bulk RoHS: Compliant | 0 |
|
$0.2048 / $0.3114 | Buy Now |
|
Ozdisan Elektronik | VARISTOR DISC 14MM 360V 6KA 230VAC 300VDC THT | 0 |
|
$0.2843 / $0.3269 | RFQ |