Part Details for ERZ-V20D101. by Panasonic Electronic Components
Overview of ERZ-V20D101. by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V20D101.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC9129
|
Newark | Voltage Rating Vac:60Vrms, Voltage Rating Vdc:85V, Product Range:Znr V Series, Clamping Voltage Vc Max:165V, Varistor Case Style:Disc 20Mm, Peak Surge Current @ 8/20µs:10Ka, Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERZ-V20D101. RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7430 / $1.3600 | Buy Now |