Part Details for ERZ-V20R511 by Panasonic Electronic Components
Overview of ERZ-V20R511 by Panasonic Electronic Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-V20R511
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W2164
|
Newark | Znr Mov Transient/Surge Absorbers, type D |Panasonic ERZ-V20R511 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9410 / $1.0600 | Buy Now |
DISTI #
P7331-ND
|
DigiKey | VARISTOR 510V 10KA DISC 20MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
279 In Stock |
|
$0.9033 / $2.1300 | Buy Now |
DISTI #
ERZ-V20R511
|
Avnet Americas | Var 320VAC/410VDC 10000A 510V Radial Bulk - Bulk (Alt: ERZ-V20R511) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8981 / $1.0168 | Buy Now |
DISTI #
667-ERZ-V20R511
|
Mouser Electronics | Varistors 510V 6500A ZNR SUR ABSORBER 20MM RoHS: Compliant | 131 |
|
$1.0300 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.9360 | Buy Now |
|
Onlinecomponents.com | Var 320VAC/410VDC 10000A 510V Radial Bulk RoHS: Compliant |
1 In Stock |
|
$1.0600 / $2.8200 | Buy Now |
DISTI #
ERZ-V20R511
|
TTI | Varistors 510V 6500A ZNR SUR ABSORBER 20MM RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 990 In Stock |
|
$1.0200 / $1.7900 | Buy Now |
|
Master Electronics | Var 320VAC/410VDC 10000A 510V Radial Bulk RoHS: Compliant |
1 In Stock |
|
$1.0600 / $2.8200 | Buy Now |