Part Details for ERZ-VA7D151 by Panasonic Electronic Components
Overview of ERZ-VA7D151 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-VA7D151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1983
|
Newark | Varistor, 125V, 13J, Through Hole Mount Rohs Compliant: Yes |Panasonic ERZ-VA7D151 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1830 | Buy Now |
DISTI #
10-ERZ-VA7D151TB-ND
|
DigiKey | VARISTOR 150V 1.75KA DISC 7MM Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1263 | Buy Now |
DISTI #
667-ERZ-VA7D151
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.1080 / $0.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.0991 | Buy Now |
|
Onlinecomponents.com | Var 95VAC/125VDC 1750A 150V Radial T/R RoHS: Compliant |
16000 Partner Stock |
|
$0.1053 / $0.1482 | Buy Now |
DISTI #
ERZ-VA7D151
|
TTI | Varistors ZNR Transient/Surge Absorbers Type D pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$0.1000 / $0.1100 | Buy Now |
|
Master Electronics | Var 95VAC/125VDC 1750A 150V Radial T/R RoHS: Compliant |
16000 Partner Stock |
|
$0.1053 / $0.1482 | Buy Now |
Part Details for ERZ-VA7D151
ERZ-VA7D151 CAD Models
ERZ-VA7D151 Part Data Attributes
|
ERZ-VA7D151
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERZ-VA7D151
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |