Part Details for ERZ-VA7D201 by Panasonic Electronic Components
Overview of ERZ-VA7D201 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-VA7D201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52W1678
|
Newark | Znr Mov Transient/Surge Absorbers, type D Rohs Compliant: Yes |Panasonic ERZ-VA7D201 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 / $0.1200 | Buy Now |
DISTI #
10-ERZ-VA7D201TB-ND
|
DigiKey | VARISTOR 200V 1.75KA DISC 7MM Min Qty: 2000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1263 | Buy Now |
DISTI #
ERZ-VA7D201
|
Avnet Americas | Var 130VAC/170VDC 1750A 200V Radial T/R - Tape and Reel (Alt: ERZ-VA7D201) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0951 / $0.1077 | Buy Now |
DISTI #
667-ERZ-VA7D201
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.0990 / $0.1270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0991 | Buy Now |
|
Onlinecomponents.com | Var 130VAC/170VDC 1750A 200V Radial T/R RoHS: Compliant | 0 |
|
$0.0987 / $0.1263 | Buy Now |
|
Bristol Electronics | 829 |
|
RFQ | ||
DISTI #
ERZ-VA7D201
|
Avnet Americas | Var 130VAC/170VDC 1750A 200V Radial T/R - Tape and Reel (Alt: ERZ-VA7D201) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0951 / $0.1077 | Buy Now |
|
Master Electronics | Var 130VAC/170VDC 1750A 200V Radial T/R RoHS: Compliant | 0 |
|
$0.0987 / $0.1263 | Buy Now |