-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK4319
|
Newark | Varistor, 600A, Znr, 455V, Smd, Voltage Rating Vac:175V, Voltage Rating Vdc:225V, Product Range:Vf Series, Clamping Voltage Vc Max:455V, Varistor Case Style:Smd, Peak Surge Current @ 8/20Μs:600A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERZ-VF2M271 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.7160 | Buy Now |
DISTI #
56W0652
|
Newark | Varistor, 600A, Znr, 455V, Smd, Voltage Rating Vac:175V, Voltage Rating Vdc:225V, Product Range:Vf Series, Clamping Voltage Vc Max:455V, Varistor Case Style:Smd, Peak Surge Current @ 8/20Μs:600A, Operating Temperature Min:-40°C Rohs Compliant: Yes |Panasonic ERZ-VF2M271 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.6430 / $0.6980 | Buy Now |
DISTI #
P7344CT-ND
|
DigiKey | VARISTOR 270V 600A 2SMD JLEAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3878 In Stock |
|
$0.5537 / $1.4300 | Buy Now |
DISTI #
ERZ-VF2M271
|
Avnet Americas | Var 175VAC 225VDC 600A 270V SMD Embossed T/R - Tape and Reel (Alt: ERZ-VF2M271) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.5833 / $0.6604 | Buy Now |
DISTI #
ERZ-VF2M271
|
Avnet Americas | Var 175VAC 225VDC 600A 270V SMD Embossed T/R - Tape and Reel (Alt: ERZ-VF2M271) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5833 / $0.6604 | Buy Now |
DISTI #
667-ERZ-VF2M271
|
Mouser Electronics | Varistors 225V 100A CLAMP RoHS: Compliant | 3829 |
|
$0.5530 / $1.4300 | Buy Now |
DISTI #
V72:2272_11360904
|
Arrow Electronics | Var 175VAC/225VDC 600A 270V SMD T/R RoHS: Compliant Min Qty: 155 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2122 Container: Cut Strips | Americas - 155 |
|
$0.5832 | Buy Now |
|
Future Electronics | VF Series 175 VAC 270 V 600 A J-Lead Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 2000Reel |
|
$0.5550 / $0.5850 | Buy Now |
|
Future Electronics | VF Series 175 VAC 270 V 600 A J-Lead Surface Mount Varistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.5550 / $0.5850 | Buy Now |
|
Onlinecomponents.com | Var 175VAC/225VDC 600A 270V SMD T/R RoHS: Compliant |
2000 In Stock |
|
$0.5310 / $0.5710 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy