-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1619
|
Newark | Varistor, 470V, 300A, 775V, Full Reel, Voltage Rating Vac:300V, Voltage Rating Vdc:385V, Product Range:Znr Vf Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Smd, Peak Surge Current @ 8/20Μs:300A Rohs Compliant: Yes |Panasonic ERZ-VF2M471 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6060 / $0.7160 | Buy Now |
DISTI #
P7356CT-ND
|
DigiKey | VARISTOR 470V 300A 2SMD JLEAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
40756 In Stock |
|
$0.5723 / $1.4800 | Buy Now |
DISTI #
ERZ-VF2M471
|
Avnet Americas | Var 300VAC/385VDC 300A 470V SMD Embossed T/R - Tape and Reel (Alt: ERZ-VF2M471) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5833 / $0.6604 | Buy Now |
DISTI #
667-ERZ-VF2M471
|
Mouser Electronics | Varistors 470V 300A SMD SUR ABSORB ZNR VF RoHS: Compliant | 11174 |
|
$0.5720 / $1.4800 | Buy Now |
|
Future Electronics | VF Series 300 VAC/385 VDC 470 V 300 A Surface Mount Surge Absorber RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5900 / $0.6200 | Buy Now |
|
Onlinecomponents.com | Var 300VAC/385VDC 300A 470V SMD T/R RoHS: Compliant |
7499 In Stock |
|
$0.5420 / $0.5760 | Buy Now |
DISTI #
ERZ-VF2M471
|
TTI | Varistors 470V 300A SMD SUR ABSORB ZNR VF pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.5560 / $0.5900 | Buy Now |
|
Master Electronics | Var 300VAC/385VDC 300A 470V SMD T/R RoHS: Compliant |
7499 In Stock |
|
$0.5420 / $0.5760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy