Part Details for ERZ-VGAD241 by Panasonic Electronic Components
Overview of ERZ-VGAD241 by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-VGAD241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERZ-VGAD241TB-ND
|
DigiKey | VARISTOR Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2548 | Buy Now |
DISTI #
ERZ-VGAD241
|
Avnet Americas | Var 150VAC/200VDC 3500A 240V Radial T/R - Tape and Reel (Alt: ERZ-VGAD241) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1862 / $0.2109 | Buy Now |
DISTI #
667-ERZ-VGAD241
|
Mouser Electronics | Varistors ZNR Transient/Surge Absorbers Type D RoHS: Compliant | 0 |
|
$0.2000 / $0.6400 | Order Now |
|
Future Electronics | Var 150VAC/200VDC 3500A 240V RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2500 / $0.2750 | Buy Now |
|
Onlinecomponents.com | Var 150VAC/200VDC 3500A 240V Radial T/R RoHS: Compliant | 0 |
|
$0.1958 / $0.2314 | Buy Now |
DISTI #
ERZ-VGAD241
|
Avnet Americas | Var 150VAC/200VDC 3500A 240V Radial T/R - Tape and Reel (Alt: ERZ-VGAD241) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1862 / $0.2109 | Buy Now |
|
Master Electronics | Var 150VAC/200VDC 3500A 240V Radial T/R RoHS: Compliant | 0 |
|
$0.1958 / $0.2314 | Buy Now |