Part Details for ERZ-VS34C361 by Panasonic Electronic Components
Overview of ERZ-VS34C361 by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZ-VS34C361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T3055
|
Newark | Varistor, 360V, 230Vac, 300Vdc, 36Mm Square, Voltage Rating Vac:230V, Voltage Rating Vdc:300V, Product Range:Znr Sc Series, Clamping Voltage Vc Max:595V, Varistor Case Style:Square 36Mm, Peak Surge Current @ 8/20Μs:40Ka Rohs Compliant: Yes |Panasonic ERZ-VS34C361 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.5400 / $31.4700 | Buy Now |
DISTI #
P14957-ND
|
DigiKey | VARISTOR 360V 40KA SQUARE 36MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.9731 / $37.2300 | Buy Now |
DISTI #
ERZ-VS34C361
|
Avnet Americas | Var 230VAC/300VDC 40000A 360V Bent Strap Terminal - Bulk (Alt: ERZ-VS34C361) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$23.9743 / $27.1452 | Buy Now |
DISTI #
667-ERZ-VS34C361
|
Mouser Electronics | Varistors 360VDC SURGE ABSORBR 595V @ V250A RoHS: Compliant | 0 |
|
$27.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 18 Weeks | 0 |
|
$24.9800 | Buy Now |
|
Onlinecomponents.com | Var 230VAC/300VDC 40000A 360V Bent Strap Terminal RoHS: Compliant | 0 |
|
$24.9100 / $32.9700 | Buy Now |
DISTI #
ERZ-VS34C361
|
TTI | Varistors 360VDC SURGE ABSORBR 595V @ V250A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$23.3900 / $25.8300 | Buy Now |
|
Master Electronics | Var 230VAC/300VDC 40000A 360V Bent Strap Terminal RoHS: Compliant | 0 |
|
$24.9100 / $32.9700 | Buy Now |
|
Perfect Parts Corporation | 20 |
|
RFQ |