Part Details for ERZC32EK241 by Panasonic Electronic Components
Overview of ERZC32EK241 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZC32EK241
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-C32EK241
|
Avnet Americas | Var 150VAC 200VDC 25000A 240V Bolt-Down - Bulk (Alt: ERZ-C32EK241) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2955 / $15.0540 | Buy Now |
DISTI #
ERZ-C32EK241
|
Avnet Americas | Var 150VAC 200VDC 25000A 240V Bolt-Down - Bulk (Alt: ERZ-C32EK241) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2955 / $15.0540 | Buy Now |
DISTI #
ERZ-C32EK241
|
Avnet Americas | Var 150VAC 200VDC 25000A 240V Bolt-Down - Bulk (Alt: ERZ-C32EK241) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2955 / $15.0540 | Buy Now |
DISTI #
3344130
|
Farnell | VARISTOR, MODULE, ZNR, 395V RoHS: Compliant Min Qty: 10 Lead time: 22 Weeks, 0 Days Container: Each | 0 |
|
$23.4572 | Buy Now |
Part Details for ERZC32EK241
ERZC32EK241 CAD Models
ERZC32EK241 Part Data Attributes
|
ERZC32EK241
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZC32EK241
Panasonic Electronic Components
Varistor, 200V, 240J, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 240 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 55 mm | |
Package Length | 60 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chassis Mount | |
Package Width | 14 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1.2 W | |
Reference Standard | CSA; UL | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Working Voltage | 200 V |
Alternate Parts for ERZC32EK241
This table gives cross-reference parts and alternative options found for ERZC32EK241. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZC32EK241, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOV32151BOA | RESISTOR, VOLTAGE DEPENDENT, 200 V, 240 J, CHASSIS MOUNT | Eaton Bussmann | ERZC32EK241 vs MOV32151BOA |
MOV32151BOA | Varistor, 200V, 240J, Chassis Mount, | Cooper Industries | ERZC32EK241 vs MOV32151BOA |
TNT32HP241KB00AAA0 | Varistor, 200V, 240J, Through Hole Mount, ROHS COMPLIANT | Chemi-Con | ERZC32EK241 vs TNT32HP241KB00AAA0 |
L-D7880ZOV151RA240 | Varistor, 200V, 240J, Chassis Mount | Maida Development Company | ERZC32EK241 vs L-D7880ZOV151RA240 |
VZ32D241KW | Varistor, 200V, 240J, Chassis Mount, RADIAL LEADED | World Products Inc | ERZC32EK241 vs VZ32D241KW |
L-D7877ZOV151RA240 | Varistor, 200V, 240J, Chassis Mount | Maida Development Company | ERZC32EK241 vs L-D7877ZOV151RA240 |
Z33M241H | RESISTOR, VOLTAGE DEPENDENT, 200V, 240J, CHASSIS MOUNT | HVCA & CKE | ERZC32EK241 vs Z33M241H |
TNR32HP241K310 | Varistor, 200V, 240J, Chassis Mount, RADIAL LEADED | Chemi-Con | ERZC32EK241 vs TNR32HP241K310 |
VZ32D241KS | RESISTOR, VOLTAGE DEPENDENT, 200V, 240J, CHASSIS MOUNT | World Products Inc | ERZC32EK241 vs VZ32D241KS |
D7880ZOV151RA240 | RESISTOR, VOLTAGE DEPENDENT, 200V, 240J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | ERZC32EK241 vs D7880ZOV151RA240 |