ERZE08A271CS
Panasonic Electronic Components
Description: Varistor

Overview of ERZE08A271CS by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERZE08A271CS by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 04X4380
Newark Varistor, 175Vac, 225Vdc, 455V, Disc, Voltage Rating Vac:175V, Voltage Rating Vdc:225V, Product Range:E8 Series, Clamping Voltage Vc Max:455V, Varistor Case Style:Disc 10.5Mm, Peak Surge Current @ 8/20µs:3.5Ka Rohs Compliant: Yes |Panasonic ERZE08A271CS RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.1050
$0.1050 Buy Now
DISTI # ERZ-E08A271CS
Avnet Americas Var 175VAC 225VDC 3500A 270V Thru-Hole Bulk - Bulk (Alt: ERZ-E08A271CS) RoHS: Compliant Min Qty: 4000 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 4,000 $0.1049
  • 4,200 $0.1028
  • 8,200 $0.1014
  • 20,000 $0.0985
  • 40,000 $0.0963
  • 200,000 $0.0945
  • 400,000 $0.0927
$0.0927 / $0.1049 Buy Now

CAD Models for ERZE08A271CS by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERZE08A271CS by Panasonic Electronic Components

ERZE08A271CS
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
18 Weeks
Circuit RMS Voltage-Max
175 V
Energy Absorbing Capacity-Max
49 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
10.5 mm
Package Length
10.5 mm
Package Style
Radial
Package Width
5.5 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.4 W
Reference Standard
CQC; UL; VDE
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
SURGE PROTECTION
Working Voltage
225 V
Want to compare parts?
  1. ERZE08A271CS
    Panasonic Electronic Components
    Varistor
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERZE08A271CS by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERZE08A271CS by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERZE08A271CS would you like to use for your alert(s)?
  • Please alert me when ERZE08A271CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERZE08A271CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERZE08A271CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERZE08A271CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERZE08A271CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERZE08A271CS by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: