Part Details for ERZE08A391 by Panasonic Electronic Components
Overview of ERZE08A391 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZE08A391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E08A391
|
Avnet Americas | Var 250VAC 320VDC 3500A 390V Thru-Hole Bulk - Bulk (Alt: ERZ-E08A391) RoHS: Compliant Min Qty: 6000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0986 / $0.1116 | Buy Now |
DISTI #
ERZ-E08A391
|
Avnet Americas | Var 250VAC 320VDC 3500A 390V Thru-Hole Bulk - Bulk (Alt: ERZ-E08A391) RoHS: Compliant Min Qty: 6000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0986 / $0.1116 | Buy Now |
Part Details for ERZE08A391
ERZE08A391 CAD Models
ERZE08A391 Part Data Attributes:
|
ERZE08A391
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZE08A391
Panasonic Electronic Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 70 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.5 mm | |
Package Length | 10.5 mm | |
Package Style | Radial | |
Package Width | 6.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CQC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |