ERZE08B621CS
Panasonic Electronic Components
Description: Varistor

Overview of ERZE08B621CS by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for ERZE08B621CS by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # ERZ-E08B621CS
Avnet Americas Var 385VAC 505VDC 3500A 620V Thru-Hole Bulk - Bulk (Alt: ERZ-E08B621CS) RoHS: Compliant Min Qty: 3000 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk 0
  • 3,000 $0.1204
  • 3,100 $0.1180
  • 6,100 $0.1163
  • 15,000 $0.1130
  • 30,000 $0.1105
  • 150,000 $0.1085
  • 300,000 $0.1064
$0.1064 / $0.1204 Buy Now

CAD Models for ERZE08B621CS by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ERZE08B621CS by Panasonic Electronic Components

ERZE08B621CS
Panasonic Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Factory Lead Time
18 Weeks
Circuit RMS Voltage-Max
385 V
Energy Absorbing Capacity-Max
92 J
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Height
11.5 mm
Package Length
11.5 mm
Package Style
Radial
Package Width
8.7 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.4 W
Reference Standard
CQC; UL; VDE
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
SURGE PROTECTION
Working Voltage
505 V
Want to compare parts?
  1. ERZE08B621CS
    Panasonic Electronic Components
    Varistor
    VS

Related Parts for ERZE08B621CS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ERZE08B621CS by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ERZE08B621CS by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ERZE08B621CS would you like to use for your alert(s)?
  • Please alert me when ERZE08B621CS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ERZE08B621CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ERZE08B621CS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ERZE08B621CS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ERZE08B621CS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ERZE08B621CS by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: