Part Details for ERZE08F471 by Panasonic Electronic Components
Overview of ERZE08F471 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZE08F471
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E08F471
|
Avnet Americas | Var 300VAC 385VDC 3500A 470V Thru-Hole T/R - Tape and Reel (Alt: ERZ-E08F471) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1112 / $0.1259 | Buy Now |
|
Quest Components | 2400 |
|
$0.1872 / $0.9360 | Buy Now | |
DISTI #
ERZ-E08F471
|
Avnet Americas | Var 300VAC 385VDC 3500A 470V Thru-Hole T/R - Tape and Reel (Alt: ERZ-E08F471) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1112 / $0.1259 | Buy Now |
Part Details for ERZE08F471
ERZE08F471 CAD Models
ERZE08F471 Part Data Attributes:
|
ERZE08F471
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZE08F471
Panasonic Electronic Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 85 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 10.5 mm | |
Package Length | 10.5 mm | |
Package Style | Radial | |
Package Width | 7.3 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.4 W | |
Reference Standard | CQC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | SURGE PROTECTION | |
Working Voltage | 385 V |