Part Details for ERZE10A102 by Panasonic Electronic Components
Overview of ERZE10A102 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZE10A102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5669
|
Newark | Varistor, Large Surge, Transient, 1000V, Voltage Rating Vac:130V, Voltage Rating V Dc:170V, Product Range:E10 Series, Clamping Voltage Vc Max:1.65Kv, Varistor Case Style:Disc 12.5Mm, Varistor Type:Zinc Oxide Non-Linear Resistor Rohs Compliant: Yes |Panasonic ERZE10A102 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2740 / $0.4310 | Buy Now |
DISTI #
ERZE10A102
|
Avnet Abacus | Var 625VAC 825VDC 4500A 1000V Thru-Hole Bulk (Alt: ERZE10A102) RoHS: Compliant Min Qty: 2500 Package Multiple: 50 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2291802
|
element14 Asia-Pacific | VARISTOR, LARGE SURGE, TRANSIENT, 1000V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2379 / $0.4648 | Buy Now |
DISTI #
2291802
|
Farnell | VARISTOR, LARGE SURGE, TRANSIENT, 1000V RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 3 Days Container: Each | 0 |
|
$0.2192 / $0.5048 | Buy Now |
Part Details for ERZE10A102
ERZE10A102 CAD Models
ERZE10A102 Part Data Attributes:
|
ERZE10A102
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZE10A102
Panasonic Electronic Components
Varistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 625 V | |
Energy Absorbing Capacity-Max | 182 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 12.5 mm | |
Package Length | 12.5 mm | |
Package Style | Radial | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 825 V |