Part Details for ERZE14A391 by Panasonic Electronic Components
Overview of ERZE14A391 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZE14A391
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y0198
|
Newark | Varistor, Large Surge, Transient, 390V, Voltage Rating Vac:250V, Voltage Rating V Dc:320V, Product Range:Znr E14 Series, Clamping Voltage Vc Max:650V, Varistor Case Style:Disc 16.5Mm, Varistor Type:Zinc Oxide Non-Linear Resistor Rohs Compliant: Yes |Panasonic ERZE14A391 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3300 / $0.8370 | Buy Now |
DISTI #
ERZ-E14A391
|
Avnet Americas | Var MOV 250VAC/320VDC 10000A 390V Radial Bulk - Bulk (Alt: ERZ-E14A391) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 / $0.3543 | Buy Now |
DISTI #
ERZE14A391
|
Avnet Abacus | (Alt: ERZE14A391) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZE14A391
ERZE14A391 CAD Models
ERZE14A391 Part Data Attributes
|
ERZE14A391
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZE14A391
Panasonic Electronic Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 275 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 16.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 6.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for ERZE14A391
This table gives cross-reference parts and alternative options found for ERZE14A391. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZE14A391, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0390NS20DTFB | RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT | Stetron International Inc | ERZE14A391 vs 0390NS20DTFB |
0390NS20DTOK | RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT | Stetron International Inc | ERZE14A391 vs 0390NS20DTOK |
ERZV20V391 | Varistor, 320V, 275J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZE14A391 vs ERZV20V391 |
VDRH20X250BSE | Varistor, 320V, 275J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | ERZE14A391 vs VDRH20X250BSE |
0390NS20DOK | RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT | Stetron International Inc | ERZE14A391 vs 0390NS20DOK |
Z21D391 | RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZE14A391 vs Z21D391 |
0390NS20DAOK | RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT | Stetron International Inc | ERZE14A391 vs 0390NS20DAOK |
ERZV20D391 | Varistor | Panasonic Electronic Components | ERZE14A391 vs ERZV20D391 |
A37862-000 | RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZE14A391 vs A37862-000 |
0390NS20DTIK | RESISTOR, VOLTAGE DEPENDENT, 320V, 275J, THROUGH HOLE MOUNT | Stetron International Inc | ERZE14A391 vs 0390NS20DTIK |