Part Details for ERZE14A431 by Panasonic Electronic Components
Overview of ERZE14A431 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZE14A431
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-E14A431
|
Avnet Americas | Var MOV 275VAC/350VDC 10000A 430V Radial Bulk - Bulk (Alt: ERZ-E14A431) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 / $0.3543 | Buy Now |
DISTI #
ERZ-E14A431
|
Avnet Americas | Var MOV 275VAC/350VDC 10000A 430V Radial Bulk - Bulk (Alt: ERZ-E14A431) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 / $0.3543 | Buy Now |
DISTI #
ERZE14A431
|
TME | Varistor: ceramics, THT, 275VAC, 350VDC, 430V, 10kA Min Qty: 1 | 1063 |
|
$0.4260 / $0.9800 | Buy Now |
DISTI #
ERZ-E14A431
|
Avnet Americas | Var MOV 275VAC/350VDC 10000A 430V Radial Bulk - Bulk (Alt: ERZ-E14A431) RoHS: Compliant Min Qty: 1200 Package Multiple: 50 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3130 / $0.3543 | Buy Now |
DISTI #
ERZE14A431
|
Avnet Abacus | Var MOV 275VAC/350VDC 10000A 430V Radial Bulk (Alt: ERZE14A431) RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for ERZE14A431
ERZE14A431 CAD Models
ERZE14A431 Part Data Attributes
|
ERZE14A431
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZE14A431
Panasonic Electronic Components
Varistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 303 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 16.5 mm | |
Package Style | Radial | |
Package Width | 6.4 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for ERZE14A431
This table gives cross-reference parts and alternative options found for ERZE14A431. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZE14A431, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ROV20H431K | RESISTOR, VOLTAGE DEPENDENT, 350V, 303J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZE14A431 vs ROV20H431K |
A80401-000 | RESISTOR, VOLTAGE DEPENDENT, 350V, 303J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZE14A431 vs A80401-000 |
ROV20H431K-S-AP | Voltage Dependent Resistor, RESISTOR, VOLTAGE DEPENDENT, 350 V, 303 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZE14A431 vs ROV20H431K-S-AP |
D21378-000 | RESISTOR, VOLTAGE DEPENDENT, 350V, 303J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | ERZE14A431 vs D21378-000 |