Part Details for ERZE14A471S1 by Panasonic Electronic Components
Overview of ERZE14A471S1 by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZE14A471S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH0691
|
Newark | Varistor, Znr, 775V, Disc 16.5Mm, Voltage Rating Vac:300V, Voltage Rating V Dc:385V, Product Range:E14-S1 Series, Clamping Voltage Vc Max:775V, Varistor Case Style:Disc 16.5Mm, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peakrohs Compliant: Yes |Panasonic ERZE14A471S1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 970 |
|
$0.7300 / $1.0500 | Buy Now |
DISTI #
ERZE14A471S1
|
TME | Varistor: ceramics, THT, 300VAC, 385VDC, 470V, 10kA Min Qty: 1000 | 0 |
|
$0.4720 | RFQ |
DISTI #
ERZE14A471S1
|
Avnet Abacus | Varistor Zinc Oxide 750pF 100A 470V Through Hole Bulk (Alt: ERZE14A471S1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3220537
|
element14 Asia-Pacific | VARISTOR, ZNR, 775V, DISC 16.5MM RoHS: Compliant Min Qty: 1 Container: Each | 970 |
|
$0.4165 / $1.0190 | Buy Now |
DISTI #
3220537
|
Farnell | VARISTOR, ZNR, 775V, DISC 16.5MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 0 Days Container: Each | 970 |
|
$0.3679 / $0.8086 | Buy Now |
Part Details for ERZE14A471S1
ERZE14A471S1 CAD Models
ERZE14A471S1 Part Data Attributes:
|
ERZE14A471S1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZE14A471S1
Panasonic Electronic Components
Varistor, 385V, 350J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 350 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 16.5 mm | |
Package Length | 16.5 mm | |
Package Style | Disc | |
Package Width | 6.6 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | CQC; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |