Part Details for ERZHF2M270 (ALTERNATE: 8173544P) by Panasonic Electronic Components
Overview of ERZHF2M270 (ALTERNATE: 8173544P) by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZHF2M270 (ALTERNATE: 8173544P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70548199
|
RS | HF Series Surge Absorber 5A, Clamping 43V, Varistor 27V SMD Case | Panasonic Electronic Components ERZHF2M270 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1.7700 / $2.0800 | RFQ |