Part Details for ERZHF2M270 by Panasonic Electronic Components
Overview of ERZHF2M270 by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZHF2M270
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86Y0207
|
Newark | Varistor, Mov, 43V, Smd, Voltage Rating Vac:-, Voltage Rating V Dc:27V, Product Range:Znr Hf Series, Clamping Voltage Vc Max:43V, Varistor Case Style:Smd, Varistor Type:Zinc Oxide Non-Linear Resistor (Znr), Peak Surge Current @ Rohs Compliant: Yes |Panasonic ERZHF2M270 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 91 |
|
$1.5900 / $2.9900 | Buy Now |
DISTI #
ERZ-HF2M270
|
Avnet Americas | Var 16VDC 27V SMD Embossed T/R - Tape and Reel (Alt: ERZ-HF2M270) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4451 / $1.6363 | Buy Now |
DISTI #
ERZHF2M270
|
TME | Varistor: zinc-oxide, SMD, 16VDC, 27V, 6.4x8x4.5mm Min Qty: 1 | 884 |
|
$0.8000 / $1.6700 | Buy Now |
DISTI #
ERZHF2M270
|
Avnet Abacus | Var 16VDC 27V SMD Embossed T/R (Alt: ERZHF2M270) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |