Part Details for ERZSF2MK470 by Panasonic Electronic Components
Overview of ERZSF2MK470 by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ERZSF2MK470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 810 |
|
RFQ | ||
|
Quest Components | Metal Oxide Varistor,30V, 125A, SOD-15VAR | 1895 |
|
$0.5500 / $1.5000 | Buy Now |
|
Quest Components | Metal Oxide Varistor,30V, 125A, SOD-15VAR (Also Known As: ERZ-SF2MK470) | 1895 |
|
$0.5500 / $1.5000 | Buy Now |
Part Details for ERZSF2MK470
ERZSF2MK470 CAD Models
ERZSF2MK470 Part Data Attributes
|
ERZSF2MK470
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZSF2MK470
Panasonic Electronic Components
RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, SURFACE MOUNT, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 1.8 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOD-15var | |
Packing Method | TR, EMBOSSED | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 38 V |
Alternate Parts for ERZSF2MK470
This table gives cross-reference parts and alternative options found for ERZSF2MK470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZSF2MK470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8S17SM300B | Varistor, 38V, 1.8J, Surface Mount | Maida Development Company | ERZSF2MK470 vs 8S17SM300B |
NH47TDF | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, SURFACE MOUNT | TE Connectivity | ERZSF2MK470 vs NH47TDF |
CZSF470KTR | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, SURFACE MOUNT | Cal-Chip Electronics | ERZSF2MK470 vs CZSF470KTR |
ERZSF1MK470 | RESISTOR, VOLTAGE DEPENDENT, 38V, 1.8J, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ERZSF2MK470 vs ERZSF1MK470 |