-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5678
|
Newark | Varistor, 7Mm Disc, 120V, Voltage Rating Vac:75V, Voltage Rating V Dc:100V, Product Range:-, Clamping Voltage Vc Max:200V, Varistor Case Style:Disc 7Mm, Varistor Type:High Surge Current, Peak Surge Current @ 8/20Μs:1.75Ka, Operating Rohs Compliant: Yes |Panasonic ERZV07D121 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 359 |
|
$0.1300 / $0.3720 | Buy Now |
DISTI #
70348252
|
RS | Varistor 7mm Disc 120V | Panasonic Electronic Components ERZV07D121 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2550 / $0.3000 | RFQ |
DISTI #
ERZV07D121
|
Avnet Abacus | Var 75VAC/100VDC 1750A 120V Radial Bulk (Alt: ERZV07D121) RoHS: Compliant Min Qty: 10000 Package Multiple: 100 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1845416
|
element14 Asia-Pacific | VARISTOR, 7MM DISC, 120V RoHS: Compliant Min Qty: 1 Container: Each | 359 |
|
$0.0978 / $0.3704 | Buy Now |
DISTI #
1845416
|
Farnell | VARISTOR, 7MM DISC, 120V RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 3 Days Container: Each | 359 |
|
$0.0816 / $0.3501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERZV07D121
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV07D121
Panasonic Electronic Components
Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Panasonic | |
Circuit RMS Voltage-Max | 75 V | |
Energy Absorbing Capacity-Max | 10 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 11.5 mm | |
Package Length | 8.5 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | CQC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 100 V |
This table gives cross-reference parts and alternative options found for ERZV07D121. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV07D121, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDRS07H075BSE | Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | ERZV07D121 vs VDRS07H075BSE |
ERZV07V121CS | Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D121 vs ERZV07V121CS |
ERZVA7V121 | Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D121 vs ERZVA7V121 |
ERZV07D121CS | Varistor, 100V, 10J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D121 vs ERZV07D121CS |