Part Details for ERZV07D220 (ALTERNATE: 7209796P) by Panasonic Electronic Components
Overview of ERZV07D220 (ALTERNATE: 7209796P) by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV07D220 (ALTERNATE: 7209796P)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70348255
|
RS | ZNR Series Surge Absorber 3.6nF 2.5A, Clamping 43V, Varistor 22V | Panasonic Electronic Components ERZV07D220 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1640 | RFQ |