Part Details for ERZV07D220CS by Panasonic Electronic Components
Overview of ERZV07D220CS by Panasonic Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERZV07D220CS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERZ-V07D220CS
|
Avnet Americas | Var 14VAC/18VDC 500A 22V Radial Bulk - Bulk (Alt: ERZ-V07D220CS) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0815 / $0.0923 | Buy Now |
Part Details for ERZV07D220CS
ERZV07D220CS CAD Models
ERZV07D220CS Part Data Attributes
|
ERZV07D220CS
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ERZV07D220CS
Panasonic Electronic Components
Varistor, 18V, 1.3J, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Factory Lead Time | 18 Weeks | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 1.3 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for ERZV07D220CS
This table gives cross-reference parts and alternative options found for ERZV07D220CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ERZV07D220CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D737ZOV140RA01 | Varistor, 18V, 1.3J, Through Hole Mount | Maida Development Company | ERZV07D220CS vs D737ZOV140RA01 |
Z7D220 | RESISTOR, VOLTAGE DEPENDENT, 18V, 1.3J, THROUGH HOLE MOUNT | SEMITEC Corporation | ERZV07D220CS vs Z7D220 |
ERZVE7V220 | Varistor, 18V, 1.3J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D220CS vs ERZVE7V220 |
ERZV07V220 | Varistor, 18V, 1.3J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D220CS vs ERZV07V220 |
70.1421.T2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 1.3J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | ERZV07D220CS vs 70.1421.T2 |
ERZV07V220CS | Varistor, 18V, 1.3J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D220CS vs ERZV07V220CS |
D7310ZOV140RA01 | Varistor, 18V, 1.3J, Through Hole Mount | Maida Development Company | ERZV07D220CS vs D7310ZOV140RA01 |
70.1421.A2 | RESISTOR, VOLTAGE DEPENDENT, 18V, 1.3J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Schurter Electronic Components | ERZV07D220CS vs 70.1421.A2 |
ERZVA7V220 | Varistor, 18V, 1.3J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ERZV07D220CS vs ERZVA7V220 |
VZ07D220KBSE | Varistor, 18V, 1.3J, Through Hole Mount | World Products Inc | ERZV07D220CS vs VZ07D220KBSE |